Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-2271143-2

TE Connectivity M12 Circular Connector Receptacle, 8 Pos, PCB Mount, Solder, IP68

$ 43.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2271143-2.

IHS

Datasheet5 pages2 years ago

Newark

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+19.82%

CAD Models

Download TE Connectivity 5-2271143-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Aerospace10-497623-335
Connector Circular Solder pad Through hole mounting 34.97mm(Length)*1.57mm(height)
Amphenol Aerospace10-497623-625
CIRCULAR CONTACT, SOCKET, 22, PC TAIL

Descriptions

Descriptions of TE Connectivity 5-2271143-2 provided by its distributors.

TE Connectivity M12 Circular Connector Receptacle, 8 Pos, PCB Mount, Solder, IP68
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug
Conn M12 Circular F 8 POS Solder ST Panel Mount/Thru-Hole 8 Terminal 1 Port
SENSOR CONNECTOR, FEMALE, 8POS, PANEL; P; SENSOR CONNECTOR, FEMALE, 8POS, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 8 Positions; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel Mount
M12 FEMALE PNL.A CODE.8P.PCB TYPE.(AU) Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | Standard Circular Connector | Part Number: 5-2271143-2 | Internal Number: 5-2271143-2 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty