What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-215915-0

Conn Wire to Board RCP 50 POS 2.54mm IDT RA Cable Mount T/R
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-215915-0.

Electro Sonic

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-215915-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-04-21
LTD Date2025-04-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol71600-250LF
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 5-215915-0 provided by its distributors.

Conn Wire to Board RCP 50 POS 2.54mm IDT RA Cable Mount T/R
Socket header, 50 pole, pitch 2.54 mm, angled, gray, 5-215915-0
Headers & Wire Housings 1.52 AMP-LATCH HIGH TAPE
Ribbon Cable Connectors (AMP-LATCH)
Receptacle 2.54mm 2 50pin 800nm gold grey IDC wire mounting,free hanging,Through hole mounting 68.1mm(Length)*7.3mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty