Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 71600-250LF

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Tube
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 71600-250LF.

IHS

Datasheet2 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol 71600-250LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-350LF
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions66900-050LF
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of Amphenol 71600-250LF provided by its distributors.

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
Quickie/Tube; |Amphenol Communications Solutions 71600-250LF
Headers & Wire Housings QUICKIE FEM CONN
QUICKIE | Amphenol FCI (Amphenol CS) 71600250LF
CONN SOCKET IDC 50POS DL SR 30AU
CONN RCPT 50P IDC 28-30AWG GOLD
L-845/722 Hex Wrench Installation Tool
Receptacle, IDC, Wire Mount, Free Hanging, TH, 28-30 AWG, 2.54mm Pitch, 50-Pin, 760nm, Gold, Gray, 67.97mm × 6.1mm × 7.1mm

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600250LF