Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1814821-7

RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814821-7.

Farnell

Datasheet4 pages7 years ago
Datasheet1 page15 years ago

Factory Futures

ShanghaiCT

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+11.36%

CAD Models

Download TE Connectivity 5-1814821-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-04-20
LTD Date2020-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5-1814822-5
RF Connectors / Coaxial Connectors Straight Plug 75 Ohm CT100
TE Connectivity5-1814822-7
ZDC Greenpar RoHS Compliant COMMERCIAL 2006 F Type Connector 50Cycles 2GHz 75Ohm -65C~85C
TE Connectivity5-1814822-3
RF Connectors / Coaxial Connectors Str Plg RG6/U 75 Ohm
Amphenol RF222118
RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG6
TE Connectivity / AMP5226600-1
RF UHF Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP6-227079-8
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5-1814821-7 provided by its distributors.

RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn Type F PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Tray
F Type Str Plg Hex 75 Ohm CT125 Rf Connector | Part Number: 5-1814821-7 | Internal Number: 5-1814821-7 | TE Connectivity
Male Pin,Plug,Threaded 1 1GHz 75Ω silvery Thread wire mounting,free hanging,Through hole mounting 19.4mm(Length)*11mm(height)
PLUG, F, STRAIGHT, 75R, CT125; Connector Type:F, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:CT125; Contact Material:Phosphor Bronze; Contact Plating:Tin; Frequency Max:2GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Plug; Cable Type:CT125; Coaxial Type:CT125; Connector Mounting Orientation:Cable; Connector Type:F, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Tin; Insulator Material:Polyethylene; Mounting Type:Cable; No. of Mating Cycles:50; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc Alloy; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty