Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1814816-1

RF UHF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 2.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814816-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+10.30%

CAD Models

Download TE Connectivity 5-1814816-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1-1337452-0
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
TE Connectivity1-1634505-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337464-0
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5-1814816-1 provided by its distributors.

RF UHF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn UHF 0Hz to 500MHz 50Ohm SolderCup ST Flange Mount RCP Gold Package
Female Socket,Jack,Threaded 1 500MHz 50Ω silvery Thread Welding cup Flange mounting,welding mounting,panel mount 24.5mm(Length)*25.4mm(height)
RF COAXIAL, UHF, STRAIGHT JACK; Connector Type: UHF Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 500MHz; Connector Mounting: Panel Mount; Product Range: -; SVHC: No SVHC (07-Jul-2017); Centre Contact Resistance: 3mohm; Connector Mounting Orientation: Panel; Insulation Resistance: 5000Mohm; Material: Zinc; No. of Mating Cycles: 50; Operating Frequency Max: 500MHz; Operating Temperature Max: +85°C; Operating Temperature Min: -65°C; Outer Contact Resistance: 2mohm; Termination Method: Solder; Withstand Voltage: 1500V; Working Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1814816-1.