Descriptions of TE Connectivity 5-1718321-3 provided by its distributors.
Conn Housing RCP 39 POS 5mm Crimp RA Cable Mount Emerald Green Box
Housing, Rcpt, Mcp 2.8 Contact; |Te Connectivity Amp 5-1718321-3
Conn Housing Sealed Housing Receptacle 39 POS 5mm ST Cable Mount
Automotive Connectors; 5-1718321-3; TE CONNECTIVITY; Green; 39; Yes; 120.4976 mm
TE Connectivity 5-1718321-3 MCP28 Female 39Pos Shrouded Connector Pre-Assembled
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
DEUTSCH 39 Position 3 Row 5 mm Pitch Green Housings Receptacle Connector
TE Connectivity Automotive connector housing Automotive connector female seat, AMP MCP 2.8series, 39road, 3line
Combination Line Connector, 39 Contact(s), Female, Receptacle
39 Pos. PBT Rectangular Connector, Signal, 25A, IP67, Green
MCP 2.8 39 WAY RECEPTACLE HOUSING, KEY E
AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY
IC PWR DRVR BIPOLAR 1:20 28SOIC
Crimping Terminal Rubber Shell
HOUSING, RCPT, MCP 2.8 CONTACT; Product Range: MCP 2.8 Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP MCP 2.8 Series Power Contacts; Connector Body Material: PBT (Polybutylene Terephthal
AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Leavyseal Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 2.8 mm | Part Number: 5-1718321-3 | Internal Number: 5-1718321-3 | TE Connectivity | AMP