TE Connectivity 1-963449-2

TE Connectivity 1-963449-2 Automotive Connector Female Shrouded 29P
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-963449-2.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+15.96%

CAD Models

Download TE Connectivity 1-963449-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-1534127-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE Connectivity2-1534127-1
TE Connectivity 2-1534127-1 MCP Automotive Connector Female Unshrouded 21Pos
TE Connectivity344111-1
Combination Line Connector, 36 Contact(s), Female, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-963449-2 provided by its distributors.

TE Connectivity 1-963449-2 Automotive Connector Female Shrouded 29P
Conn Housing RCP 29 POS 5mm Crimp ST Cable Mount Automotive Box
Automotive Connector Housing, JPT, Receptacle, 29 Ways
RECEPTACLE HOUSING, 29POS, PBT GF, BLACK; Product Range:JPT Series; Gender:Receptacle; No. of Positions:29Ways; Pitch Spacing:5mm; For Use With:AMP
Lockable = Yes / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 29 / Housing Colour = Black / A mm = 31.5 / Series = Junior Power Timer / B mm = 82.5 / Rows = 3 / Packaging = Bulk
JPT GEH KOMPL 29P Nominal Voltage Architecture: 12 V Number of Positions: 29 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: 2.8 mm Ampseal Header | 12 V 29 Housing for Female Terminals Wire-to-Board | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-963449-2.