Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634688-0

Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634688-0.

IHS

Datasheet1 page15 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+56.90%

CAD Models

Download TE Connectivity 5-1634688-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-09-12
LTD Date2014-12-31

Related Parts

Pin Header, 50 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity1-102154-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5-828590-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity5-828588-0
AMP-Latch RoHS Compliant COMMERCIAL UL CSA Connector Header UL94V-0 105C 1A 1000VAC V
Amphenol Communications Solutions71918-150LF
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-124-50LF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 5-1634688-0 provided by its distributors.

Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, BOX, STRAIGHT, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
HEADER, BOX, STRAIGHT, 50WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:50; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Brass; Plating, Contact:Gold; Rows, No. of:2; Approval Bodies:UL; ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516346880