TE Connectivity 5-1625868-9

Fixed Resistor, Thin Film, 0.25W, 21.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625868-9.

IHS

Datasheet4 pages2 years ago
Datasheet11 pages6 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+12.91%

CAD Models

Download TE Connectivity 5-1625868-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupRT0805BRD0721R5L
Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity5-1625868-9
Fixed Resistor, Thin Film, 0.25W, 21.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1614890-4
Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
TE Connectivity / AMP2-1614884-4
Res Thin Film 0805 20 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD0720RL
Res Thin Film 0805 20 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 20 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 5-1625868-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 21.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 21.5 Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor, SMD, 0805, 21.5Ω ±0.1% 250mW ±25ppm/°C 2mm × 1.25mm × 650μm
Res, 21R5, 0.1%, 0.25W, 0805, Thin Film; |Te Connectivity Holsworthy RP73PF2A21R5BTDF
RES SMD 21.5 OHM 0.1% 1/4W 0805
RP 2A 0.25W 21R5 0.1% 25PPM 1K RL Resistance Value: 21.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 21.5 Ω Thin Film Precision Resistor .1 % | Part Number: 5-1625868-9 | Internal Number: 5-1625868-9 | Alias Number: RP73PF2A21R5BTDF | TE Connectivity
RES, 21R5, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 21.5ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A21R5BTDF