TE Connectivity 5-160490-2

Quick Disconnect Terminal 15.5-20AWG F 16mm 5.6mm Tin Loose Piece
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160490-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

TME

Inventory History

3 month trend:
-15.70%

CAD Models

Download TE Connectivity 5-160490-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-160430-7
Terminal, Faston, 4.75X0.81Mm; |Te Connectivity Amp 5-160430-7
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 5-160490-2 provided by its distributors.

Quick Disconnect Terminal 15.5-20AWG F 16mm 5.6mm Tin Loose Piece
TE Connectivity spring terminal Bare spade terminal, FASTON .187series, Mother seat, 4.75 x 0.81mmconnector, Maximum wire gauge1.5mm²
TERMINAL. FASTON, 4.75X0.81MM; Product Range: FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 15
187 FASTON REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.65 mm² | Quick Disconnect | Part Number: 5-160490-2 | Internal Number: 5-160490-2 | TE Connectivity | FASTON
Gender = Socket / Tab Width mm = 4.75 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.5 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 20 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Non-Insulated / Overall Length mm = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty