What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-147381-9

Header,Push-Pull Solder pad 100pin 500mA gold Black SMD mount 66.59mm(Length)*7.23mm(height)

$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147381-9.

ODG (Origin Data Global)

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-84.41%

CAD Models

Download TE Connectivity 5-147381-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP147381-7
70 50/50 Hdr Smt.250 W/Hd Vc Rohs Compliant: No |Amp Te Connectivity 147381-7
TE Connectivity / AMP147383-7
70 50/50 Hdr Smt.390 W/Hd Vc Rohs Compliant: No |Amp Te Connectivity 147383-7
HIROSE ELECTRICFX2-100S-1.27SVL(71)
Hirose 1.27mmpitch100pDouble row female Board to Board, FX2series, right angle, surface
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, FTS Series
TE Connectivity6-104655-1
Connector, Header, Smt, 1.27Mm, 100Way; |Amp Te Connectivity 6-104655-1

Descriptions

Descriptions of TE Connectivity 5-147381-9 provided by its distributors.

Header,Push-Pull Solder pad 100pin 500mA gold Black SMD mount 66.59mm(Length)*7.23mm(height)
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD T/R
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
100 Position 6.35mm Vertical Mount Header
Special Order: 100 50/50 HDR SMT.250 W/HD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147381-9 | Internal Number: 5-147381-9 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty