TE Connectivity 5-147279-5

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R
$ 6.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147279-5.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-147279-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.047
$ 3.95
Stock
2,810
500
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-969973-0
20 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Smt"
20-Pin Header 2.54mm Pitch 2 Pos 2.54mm Latch Holder 3A 380nm Gold Black SMD 32.51mm × 10.67mm
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube
TE Connectivity969973-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD C-Grid® Tube
TE Connectivity1-147102-3
Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity 5-147279-5 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R
20-Pin Header, Breakaway, Push-Pull, 3A, SMD, 760nm, Gold, Black, 25mm L × 7.42mm H
20 MODII HDR DR SFMT B/A T&R LF
.100 inch AMPMODU Headers
Board Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty