TE Connectivity 1-147102-3

Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Automotive Tube
$ 2.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-147102-3.

IHS

Datasheet4 pages10 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-05-25
LTD Date2017-06-25

Related Parts

TE Connectivity1-146131-2
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD
TE Connectivity1-969973-0
20 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Smt"
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Surface Mount, TSM Series, Unshrouded
20-Pin Header 2.54mm Pitch 2 Pos 2.54mm Latch Holder 3A 380nm Gold Black SMD 32.51mm × 10.67mm
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube
TE Connectivity5-147279-5
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 1-147102-3 provided by its distributors.

Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Automotive Tube
26 MODIV VRT DR 100/SFMNT 30AU
CONNECTOR, RCPT, 26POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-147102-3 .