Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146870-1

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole T/R

$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146870-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page21 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity 5-146870-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146850-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity146868-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity / AMP146850-1
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
KK 254 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame

Descriptions

Descriptions of TE Connectivity 5-146870-1 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
CONNECTOR, 10POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:1Rows; Contact Plat
Special Order: B/A REELED SRST HDR ASSY 30 AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-146870-1 | Internal Number: 5-146870-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146870-1 .
  • 5-146870-1.