TE Connectivity 5-146293-3

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146293-3.

Sager Electronics

Technical Drawing1 page12 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-48.28%

CAD Models

Download TE Connectivity 5-146293-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.161
$ 0.161
Stock
83,750
129,725
129,725
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146278-3
5-146278-3 Header; Breakaway; 0.100 in.; PCB Mount; Single; 3; 0.025 in.; 0.12 in.; 3 A RoHS
TE Connectivity5-146274-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146285-3
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II
TE Connectivity / AMP146285-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
KK254 Connector Header Through Hole 3 Position 0.100" (2.54mm) 1 Wall Shroud Friction Lock

Descriptions

Descriptions of TE Connectivity 5-146293-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONN HEADER VERT 3POS 2.54MM / Breakaway and Retention Headers—Unshrouded
CONNECTOR, 3POS, HEADER, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Surface Mount, Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146293-3 .
  • 5-146293-3.