Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146278-8

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146278-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+89.11%

CAD Models

Download TE Connectivity 5-146278-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.439
Stock
238,852
6,161
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-146274-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity / AMP104346-6
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity102972-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity103741-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146274-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity103327-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5-146278-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton
8pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 2.54μm tin Black Through hole mounting
AMPMODU Single Row 8 Position .100 Inch Through-Hole Straight Breakaway Header
Conn, Hdr, 5-146278-8; |Te Connectivity Amp 5-146278-8
Headers & Wire Housings 8P HEADER TIN single row
08 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 8 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146278-8 | Internal Number: 5-146278-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty