TE Connectivity 5-146258-5

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146258-5.

Farnell

Datasheet1 page12 years ago

TE Connectivity

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-10.19%

CAD Models

Download TE Connectivity 5-146258-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 1.63
$ 1.63
Stock
143,372
380,820
380,820
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions75869-201LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions77313-424-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions68691-410HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5-146258-5 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
STRAIGHT PCB HEADER, 10-WAY 2 ROW, 2.54MM PITCH, AMPMODU HEADERS SERIES
10 Pos Straight Header, 2.54mm Pitch, 3A, Through Hole, Black
AMPMODU 10 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header
Breakaway,Header,Push-Pull 2 10pin Push-pull type Male Pin Black Through hole mounting 12.29mm(Length)*4.88mm(height)
Headers&Wire Housings 10P HDR DRST B/A
|Te Connectivity Amp 5-146258-5.
10 MODII HDR DRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146258-5 | Internal Number: 5-146258-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146258-5.