Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146256-6

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
$ 2.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146256-6.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.30%

CAD Models

Download TE Connectivity 5-146256-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-146257-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146250-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
TE Connectivity103328-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
TE Connectivity103777-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
TE Connectivity5-103169-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 5-146256-6 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
AMPMODU 12 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header
12 MODII HDR DRST B/A .100CL LF
Breakaway,Header,Push-Pull 2 12pin Push-pull type Male Pin Black Through hole mounting 14.83mm(Length)
Headers & Wire Housings 12P HEADER GOLD 15u double row
CONNECTOR, 12POS, HEADER, 2.54MM, 2ROW
5-146256-6, TE CONNECTIVITY/AMP BRAND
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146256-6.
Special Order: 12 MODII HDR DRST B/A .100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146256-6 | Internal Number: 5-146256-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146256-6 .
  • 5-146256-6.