Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146130-1

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Package
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146130-1.

TE Connectivity

Datasheet245 pages7 years ago

JRH Electronics

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
+12.69%

CAD Models

Download TE Connectivity 5-146130-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.419
Stock
267,409
142,033
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
-
-
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions75869-130LF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-104HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
TE Connectivity5-146253-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5-146130-1 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Package
Pin header, 4 pole, pitch 2.54 mm, straight, black, 5-146130-1
AMPMODU 4 Position Surface Mount Dual Row Straight 2.54 mm Breakaway Header
Headers & Wire Housings 2X02P .1 230/Smt Hdr Vt 30Au
4pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD mount 4.67mm(Length)*7.42mm(height)
CONN HEADER BRKWAY 4POS DUAL SMD
04 MODII HDR DRST SFMNT B/A LF
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:surface Mount Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
04 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 5-146130-1 | Internal Number: 5-146130-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146130-1.