Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146128-4

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube

$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146128-4.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-7.90%

CAD Models

Download TE Connectivity 5-146128-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 0.724
Stock
50,949
5,534
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
-
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146280-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, SSW Series, Phosphor Bronze
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, HTSW Series
TE Connectivity5-146281-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity5-146277-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 5-146128-4 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
PCB Mount Header, Vertical, Board-to-Board, 6 Position, 2.54 mm [.1 in] Centerline, Breakaway, Gold, Surface Mount, Signal, Black, AMPMODU Headers
CONNECTOR, 6POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated
06 MODII HDR SR SFMNT B/A .100 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146128-4 | Internal Number: 5-146128-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146128-4 .