TE Connectivity 5-146128-2

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146128-2.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download TE Connectivity 5-146128-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 0.327
Stock
341,119
27,805
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
-
-
Termination
SMD/SMT, Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2027-02-25
LTD Date2027-04-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-146280-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146277-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, HTSW Series
TE Connectivity5-146129-2
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Pin Header 4-Pin 2.54mm Pitch Push-Pull 5.2A 250nm Gold Black TH 10.16mm L × 2.48mm H
TE Connectivity5-146276-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5-146128-2 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
04 MODII HDR SR SFMNT B/A .100 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-146128-2 | Internal Number: 5-146128-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146128-2.