TE Connectivity 5-146277-4

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146277-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.25%

CAD Models

Download TE Connectivity 5-146277-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 8.22
$ 8.22
Stock
84,881
9,107
9,107
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-146280-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, HTSW Series
TE Connectivity5-146129-2
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-146276-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-146277-4 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
AMPMODU 4 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header
Conn, Hdr, 5-146277-4; |Te Connectivity Amp 5-146277-4
4pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 9.75mm(Length)
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
AMPMODU Breakaway Headers 4P HEADER GOLD 30u, single row
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM
Male Pin Rectangular Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146277-4 .