What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-1437720-4

0.5mm2 Pin Crimping 4μm phosphorus,gold,cobalt,Nickel push-in 13.3mm(Length)
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437720-4.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-78.06%

CAD Models

Download TE Connectivity 5-1437720-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge
ITT / Cannon192990-0080
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
ITT / Cannon192900-0002
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 20→ 16 awgwire_gauge
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol AerospaceM39029/4-110
Amphenol Limited Aviation Plug aviation connector 26482series, electric wire, 7.5A, 600 V AC
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5-1437720-4 provided by its distributors.

0.5mm2 Pin Crimping 4μm phosphorus,gold,cobalt,Nickel push-in 13.3mm(Length)
Shielded Circular Subminiature Connectors (TRIADT 01)
Standard Circular Contacts Pin Contact 3A Crimp
Circular Contact PIN Crimp ST Cable Mount Box
T01 Male Crimp Contact 0.5 mm2 TRIBOR Plated Brass
MALE CRIMP CONTACT FOR USE WITH TRIAD 01 CONNECTORS
Contact PINCrimp STCable Mount 20AWG Box
|Buchanan Te Connectivity T01-CRIMP-P03
T01-CRIMP-P03 Contact Mating Area Plating Material: Tribor Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 20 AWG Operating Voltage: 60 VAC Tribor Pin Gold 20 AWG | Connector Contact | Part Number: 5-1437720-4 | Internal Number: 5-1437720-4 | Alias Number: T01-CRIMP-P03 | TE Connectivity | Triad 01 Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437720-4.
  • T01-CRIMP-P03