Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1437719-7

Connectors,Standard Circular Connector 3A Through hole mounting 16mm(Length)*19.2mm(height)
$ 46.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437719-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet46 pages7 years ago
Datasheet5 pages11 years ago
Datasheet3 pages9 years ago
Datasheet83 pages4 years ago
Datasheet4 pages2 years ago

Factory Futures

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+6.80%

CAD Models

Download TE Connectivity 5-1437719-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
ITT / CannonCAR3102A14S-2S
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol AerospacePC02W-8-4S
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100R18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
MIL-DTL-26482 Circular Connector, 4 Pos, Size 8, Pin Receptacle, 7.5A, 600V
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolMS3102E20-4S
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K

Descriptions

Descriptions of TE Connectivity 5-1437719-7 provided by its distributors.

Connectors,Standard Circular Connector 3A Through hole mounting 16mm(Length)*19.2mm(height)
Conn Shielded Circular Subminiature SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Circular Conn, Rcpt, 4Pos, Panel Mount; Connector Type:Circular Industrial; Product Range:T01 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Te Connectivity T01-0560-S04
T01-0560-S04-FEMALE REC PANEL-PCB MNT RA Connector System: Wire-to-Board Circular Connector Type: Circular Connector Receptacle Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Wire-to-Board Circular Connector Receptacle Printed Circuit Board | Standard Circular Connector | Part Number: 5-1437719-7 | Internal Number: 5-1437719-7 | Alias Number: T01-0560-S04 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514377197
  • T01-0560-S04