Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1419102-8

T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 48VDC 2304Ohm Flange Mount
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419102-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages1 year ago

Electro Sonic

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-12.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393210-9
Power Relay, SPST-NO, 48 VDC, 30 A, T9A Series, Through Hole, Non Latching
TE ConnectivityT9AS1D22-48
Electromechanical Relay 48VDC 2.304KOhm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity / P&BT90S1D42-48
Power Relay 48VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
Power Relay 48VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT

Descriptions

Descriptions of TE Connectivity 5-1419102-8 provided by its distributors.

T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 48VDC 2304Ohm Flange Mount
Electromechanical Relay 48VDC 2.304KOhm 30A SPST-NO (( 50.29mm 27.43mm 27.94mm)) Flange Industrial Relay
TE Connectivity T9AP1D52-48 Relay SPST Panel Mount 48VDC
General Purpose Relays Spst Pnl Mnt 48Vd; |Te Connectivity Amp 5-1419102-8
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 2304 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
RELAY, SPST-NO, 48VDC, 30A, PANEL; Contact Configuration: SPST-NO; Coil Voltage: 48VDC; Contact Current: 30A; Product Range: T9A Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 277V; Relay Terminals
T9AP1D52-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP1D52-48 | Internal Number: 5-1419102-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AP1D52-48
  • T9AP1D52-48.