Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1419102-2

RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
$ 4.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419102-2.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityT9AS5D12-24
Relay; E-Mech; Power; SPDT; 20A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; T9AS5D12-24
TE Connectivity1419137-2
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 576Ohm Through Hole
TE ConnectivityT9AS5D22-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
PanasonicJTV1S-PA-24V
Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive

Descriptions

Descriptions of TE Connectivity 5-1419102-2 provided by its distributors.

RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Qu
T9AP5D52-24 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1000 mW Coil Resistance: 576 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1000 mW 576 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP5D52-24 | Internal Number: 5-1419102-2 | Alias Number: T9A-P5D52-24 | TE Connectivity
Coil Resistance Ohm = 576 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = Flange / Mounting Type = Flanged Panel Mount / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 20 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AP5D52-24
  • T9AP5D52-24.
  • T9AP5D52-24...