Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1415546-3

Power Relay DPDT 25A 24VDC Quick Connect Terminal DIN Rail Mount
$ 39.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415546-3.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 39.69
$ 19.13
Stock
238
8,734
Authorized Distributors
3
3
Relay Type
-
General Purpose
Throw Configuration
-
DPDT
Contact Current Rating
25 A
25 A
Coil Voltage (DC)
24 V
18 V
Coil Voltage (AC)
-
-
Coil Current
-
50 mA
Max Voltage Rating (AC)
-
400 V
Coil Resistance
475 Ω
475 Ω
Coil Power
1.2 W
1.2 W
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-08
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 5-1415546-3 provided by its distributors.

Power Relay DPDT 25A 24VDC Quick Connect Terminal DIN Rail Mount
Power/Signal Relay, 2 Form C, Momentary, 24VDC (Coil), 1200mW (Coil), 25A (Contact), Panel Mount
Power Relay 24VDC 25A DPDT(48mm 38.5mm 48.5mm) DIN Rail
RELAY GEN PURPOSE DPDT 25A 24V
INDUSTRY RELAY 24V 25A 2CO THT
Rm878024 |Te Connectivity 5-1415546-3
General Purpose Relays RM878024

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty