TE Connectivity 5-1375583-3

4-Pin 2.54mm Header, Latch Holder 3A 760nm Gold Black SMD
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1375583-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing2 pages15 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-41.32%

CAD Models

Download TE Connectivity 5-1375583-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 3.24
Stock
9,326
300,000
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Crimp, Solder
Crimp
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Amphenol Communications Solutions95293-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag
Amphenol Communications Solutions91601-304ALF
4 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) SMD
Amphenol Communications Solutions54201-G0804ALF
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Header Latch Holder 3-Pin 2.54mm 3A 760nm Gold Black SMD 10.17mm L
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,4 POS, SL SER, SHROUD/PEG,

Descriptions

Descriptions of TE Connectivity 5-1375583-3 provided by its distributors.

4-Pin 2.54mm Header, Latch Holder 3A 760nm Gold Black SMD
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mte Series; Connector Shroud:shrouded; Contact Material:brass Rohs Compliant: Yes
Special Order: 04 MTE VERTICAL SMT HDR 30 AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1375583-3 | Internal Number: 5-1375583-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1375583-3 .
  • 5-1375583-3.