Molex 90814-3804

Pin Header, 4 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3804.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

JRH Electronics

X-ON

Inventory History

3 month trend:
-1.22%

CAD Models

Download Molex 90814-3804 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
Pin Header, 4 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT
Amphenol Communications Solutions54201-G0804LF
54201-G0804LF-CONNECTOR-BERGSTIK 0.10 | Amphenol FCI (Amphenol CS) 54201G0804LF
Amphenol Communications Solutions54201-G0804ALF
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Amphenol Communications Solutions95293-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag

Descriptions

Descriptions of Molex 90814-3804 provided by its distributors.

Pin Header, 4 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Headers & Wire Housings 4CKT PICOFLEX SMT HEADER
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Selective Gold (Au) Plating, 4 Circuits, Tube, Natural
Conn Ribbon Cable Connector HDR 4 POS 2.54mm Solder ST SMD Tube
Avnet Japan
4pin 1.27mm 1 Header,Push-Pull 2.4A 610nm Palladium Nickel Alloy SMD mount 8.86mm(Length)*6.9mm(height)
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
CONN, PIN HDR, 4POS, 1ROW, 1.27MM, SMT;
PFLEX SMT HDR HI-TEMP W/PEGS AU 4CKT
1.27MM 4P VERT HDR LO-PRO SMT AU
WTB CONN, HEADER, 4POS, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold o

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143804
  • 908143804