TE Connectivity 103635-9

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103635-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 103635-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103634-9
10-Pin Header, 2.54mm Pitch, Latch Holder, 3A, Tin-Plated, Black, TH, 27.94mm L × 13.59mm H
TE Connectivity103672-9
10-Pin Header, Latch Holder, 3A, 2.54mm Pitch, Lead-Free, Black, TH, 27.94mm L × 13.59mm H
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103670-9
Header; 10; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
TE Connectivity103672-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103908-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 103635-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
10-Pin 2.54mm Header, Latch Holder, 3A, 380nm, Gold/Black, TH, 27.94mm(L) × 13.59mm(H)
Headers & Wire Housings LATCHING HDR SHRD 10 with hold down
.100 AMPMODU Headers Housings & Contacts
Wire-Board Conn, Header, 10Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:-; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mte Series Rohs Compliant: No |Amp Te Connectivity 103635-9
10 MTE HDR SRRA LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 10 | PCB Header & Receptacle | Part Number: 103635-9 | Internal Number: 103635-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty