TE Connectivity 5-104809-3

Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104809-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Upverter

Newark

IHS

JRH Electronics

Inventory History

3 month trend:
+13.04%

CAD Models

Download TE Connectivity 5-104809-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 2.23
Stock
37,756
9,856
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity5-102202-1
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
TE Connectivity103670-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header Vertical 4 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Amphenol Communications Solutions66951-004LF
VERT CARD CONN S/R 30AU-66951-004LF | Amphenol FCI (Amphenol CS) 66951004LF

Descriptions

Descriptions of TE Connectivity 5-104809-3 provided by its distributors.

Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
AMPMODU Series 4 Position 2.54 mm Single Row Through Hole Shrouded Header
Hdr, Wire-To-Brd, 2.54Mm, 4Pos; |Te Connectivity Amp 5-104809-3.
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM
4pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting 12.7mm(Length)*13.79mm(height)
.100 AMPMODU Headers Housings & Contacts
04 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104809-3 | Internal Number: 5-104809-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104809-3.