Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104809-1

Conn Shrouded Header (4 Sides) M 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104809-1.

Inventory History

3 month trend:
-64.87%

CAD Models

Download TE Connectivity 5-104809-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-103908-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
TE Connectivity5-103904-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity5-104935-5
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104809-1 provided by its distributors.

Conn Shrouded Header (4 Sides) M 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Connector, Header, 2Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-104809-1
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat
Special Order: 02 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104809-1 | Internal Number: 5-104809-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty