Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104656-1

TE Connectivity 5-104656-1 Headers Header 2X05P Vertical SMT Male Shrouded
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104656-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.81%

CAD Models

Download TE Connectivity 5-104656-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions87409-105LF
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, EHF Series
Amphenol Communications Solutions20021221-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)

Descriptions

Descriptions of TE Connectivity 5-104656-1 provided by its distributors.

TE Connectivity 5-104656-1 Headers Header 2X05P Vertical SMT Male Shrouded
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
10 50/50 HDR DRST SFMNT.320 SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104656-1 | Internal Number: 5-104656-1 | TE Connectivity | AMPMODU
HEADER, 10 WAY SMT 8.13 MM; Connector type:Board to Board; Ways, No. of:10; Material, contact:Copper Alloy; Plating, contact:Gold; Rows, No. of:2; Approval Bodies:UL, CSA; Approval category:UL E28476, CSA LR7189; Colour:Black; Contacts, No. of:10; Current, per contact max:0.5A; Flammability rating:UL94V-0; Insulation Resistance:5000MR; Length:9.44mm; Length / Height, external:7.56mm; Pitch:1.27mm; Pitch, row:1.27mm; Poles, No. of:10; Series:AMPMODU; Temp, op. max:+105°C; Temp, op. min:-65°C; Voltage rating, AC:30V; Voltage, withstand:300V; Current, max:4A; Height:8.13mm; Housing:Liquid Crystal Polymer (LCP); Mounting, orientation:Vertical; Width:5.71mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51046561