TE Connectivity 5-104450-7

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole Box
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104450-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-104450-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.365
Stock
54,318
108,601
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-103669-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103908-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-104809-7
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
TE Connectivity103669-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity104362-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity104363-7
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-104450-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole Box
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-104450-7
8pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black Through hole mounting
Conn, Hdr, 5-104450-7; |Te Connectivity Amp 5-104450-7
Special Order: 08 MTE HDR SRST LATCH W/HLDWN Part Number: 5-104450-7 | Internal Number: 5-104450-7 | TE Connectivity
.100 AMPMODU Headers Housings & Contacts
CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104450-7 .