Descriptions of TE Connectivity 5-104363-3 provided by its distributors.
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTE
Shrouded Header; Connector Type:Wire-To- |Amp Te Connectivity 5-104363-3.
PCB MOUNT HEADER, HI-TEMP, 04, SHROUDED W/ LATCH, .100CL, AMPMODU MTE SERIES
TE Connectivity 2.54mmpitch4pSingle row pin header Wire-to-board connector, AMPMODU MTEseries, Straight, Through hole mounting
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
HEADER, MTE, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact
04 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104363-3 | Internal Number: 5-104363-3 | 2.54 mm | TE Connectivity | AMPMODU