TE Connectivity 5-104362-3

Header; 4; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104362-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

Farnell

Newark

LKR

Electro Sonic

Inventory History

3 month trend:
-7.38%

CAD Models

Download TE Connectivity 5-104362-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.579
$ 0.579
Stock
223,705
138,753
138,753
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity5-103908-3
Header; Shrouded; Vertical; Brass; Thermoplastic; 4; 0.1 in.; Gold; 0.025 in.
TE Connectivity5-103735-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-104363-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity104362-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity104809-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity103904-3
Header; Shrouded; Right; Brass; Thermoplastic; 4; 0.1 in.; Gold; 0.025 in.; 3 A

Descriptions

Descriptions of TE Connectivity 5-104362-3 provided by its distributors.

Header; 4; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTE Series
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector Header 4Pos, 2.54Mm; |Te Connectivity Amp 5-104362-3.
TE Connectivity 2.54mm Pitch 4-Pin Single Row Header, AMPMODU MTE Series
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
04 MTE HDR SRST LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 5-104362-3 | Internal Number: 5-104362-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104362-3.