TE Connectivity 5-103672-7

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, AMPMODU MTE
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103672-7.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Master Electronics

Upverter

Farnell

IHS

Inventory History

3 month trend:
-18.26%

CAD Models

Download TE Connectivity 5-103672-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-103673-7
TE Connectivity AMPMODU MTE Wire-to-Board Connector, Right Angle, TH, 8-Pin, 2.54mm Pitch
TE Connectivity5-103635-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, MTE Series
TE Connectivity5-103634-7
WIRE-BOARD Connector HEADER 8POS, 2.54mm; Product Range:TE - AMPMODU MTE Series; Contact
TE Connectivity103672-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103634-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103635-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-103672-7 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, AMPMODU MTE
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate
08 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103672-7 | Internal Number: 5-103672-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty