What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104074-5

Conn Shrouded Header (4 Sides) HDR 25 POS 1.27mm Solder RA Side Entry Thru-Hole Box
$ 6.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-5.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-43.53%

CAD Models

Download TE Connectivity 5-104074-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.229
$ 9.517
Stock
12,995
2,846
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
25
25
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity104074-5
Conn Shrouded Header HDR 25 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity5-104071-5
AMPMODU System 50 RoHS Compliant 2005 Vertical Connector Header UL94V-0 105C 1A 30V
TE Connectivity / AMP6-104178-3
Conn Unshrouded Header HDR 25 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity104071-5
Conn Shrouded Header HDR 25 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP6-104074-4
Conn Shrouded Header HDR 22 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity104074-4
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104074-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 25 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wtb Connector, Header, 25Pos, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:25Contacts; Contact Termination Type:Through Hole; Product Range:System 50; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 5-104074-5
25 SYSTEM 50 HDR SRRA SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 25 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104074-5 | Internal Number: 5-104074-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty