What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104069-6

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube

$ 9.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104069-6.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+62.04%

CAD Models

Download TE Connectivity 5-104069-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.448
$ 19.57
Stock
454,112
21,076
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions87402-120LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 40 Circuits, 2.79mm PC Tail Length
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
TE Connectivity5-104076-3
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity5-104477-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 5-104069-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
CONN HEADER R/A 40POS 1.27MM / Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm)
Connector Header Number Of Contacts:40; |Amp Te Connectivity 5-104069-6.
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity 1.27mmpitch40pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU System 50series, right angle, Through hole mounting
HEADER, R/A, 40WAY, TH; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
40 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 40 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104069-6 | Internal Number: 5-104069-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104069-6.