Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104068-2

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Upverter

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+9.13%

CAD Models

Download TE Connectivity 5-104068-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.18
Stock
54,615
13,635
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00010T1LF
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting
TE Connectivity5-104076-5
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
Amphenol Communications Solutions87407-105LF
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5-104068-2 provided by its distributors.

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-2.