Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103904-7

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103904-7.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

IHS

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-13.09%

CAD Models

Download TE Connectivity 5-103904-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 1.65
Stock
19,319
1,877
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104935-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, MTE
Header Connector, Pcb Mount, Recept, 8 Contacts, Pin, 0.1 Pitch, R Angle Pc Tail Terminal
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
TE Connectivity103635-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating, Bag
TE Connectivity5-104362-7
Header; 8; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass

Descriptions

Descriptions of TE Connectivity 5-103904-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
Special Order: 08 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103904-7 | Internal Number: 5-103904-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51039047