Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103904-2

3-Pin Header, 2.54mm Pitch, Latch Holder, 3A, 760nm, Gold, Black, TH, 10.16mm L × 13.58mm H
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103904-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page3 years ago
Datasheet20 pages16 years ago

Farnell

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+2.74%

CAD Models

Download TE Connectivity 5-103904-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.78
Stock
66,443
28,665
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103634-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103673-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103904-2
Header,Latch Holder 1 3pin Male Pin Black Through hole mounting 10.16mm(Length)*13.59mm(height)
TE Connectivity103634-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-103904-2 provided by its distributors.

3-Pin Header, 2.54mm Pitch, Latch Holder, 3A, 760nm, Gold, Black, TH, 10.16mm L × 13.58mm H
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, AMPMODU MTE
WIRE-BOARD CONNECTOR HEADER 3 POSITION,; WIRE-BOARD CONNECTOR HEADER 3 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Produc; Available until stocks are exhausted Alternatives available
3 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103904-2 | Internal Number: 5-103904-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103904-2 .
  • 5-103904-2.