TE Connectivity 5-103735-7

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103735-7.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-5.73%

CAD Models

Download TE Connectivity 5-103735-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.213
$ 2.153
Stock
650,602
222,267
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 254 Breakaway Header Vertical 8 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header Vertical 8 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity103670-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
KK 254 Breakaway Header Vertical 8 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-104362-7
Header; 8; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
TE Connectivity5-103908-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-103735-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
8-Pin 2.54mm Header Latch Holder 3A 760nm Gold Black TH 22.86mm × 6.98mm H
TE Connectivity 5-103735-7 Connector Male Unshrouded Header Latch 8pin
Wtb Conn, Header, 8Pos, 1Row, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Brass; Gender:Headerrohs Compliant: Yes |Te Connectivity Amp 5-103735-7
Special Order: 08 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103735-7 | Internal Number: 5-103735-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103735-7.