TE Connectivity 103735-7

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103735-7.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-1.22%

CAD Models

Download TE Connectivity 103735-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.153
$ 1.213
Stock
222,267
650,602
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-12-08
LTD Date2027-02-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP2-103639-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-103634-7
WIRE-BOARD Connector HEADER 8POS, 2.54mm; Product Range:TE - AMPMODU MTE Series; Contact
TE Connectivity5-103673-7
TE Connectivity AMPMODU MTE Wire-to-Board Connector, Right Angle, TH, 8-Pin, 2.54mm Pitch
TE Connectivity103672-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103634-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103669-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 103735-7 provided by its distributors.

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Conn, Hdr, 103735-7; |Te Connectivity Amp 103735-7
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 08 MTE HDR SRST LATCH .100CL
Header 8-Pin 2.54mm, Latch Holder, 3A, LED 760nm, Gold/Black, TH
08 MTE HDR SRST LATCH .100CL Part Number: 103735-7 | Internal Number: 103735-7 | TE Connectivity |
CONN HEADER VERT .100 8POS 30AU
Headers & Wire Housings LTCH HDR W/O SWAGE 8
.100 AMPMODU Headers, Housings & Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty