TE Connectivity 5-103414-2

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103414-2.

TE Connectivity

Datasheet245 pages9 years ago

Newark

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1120%

CAD Models

Download TE Connectivity 5-103414-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 2.314
Stock
87,972
25,958
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-102202-1
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header Vertical 4 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
Amphenol Communications Solutions76384-304LF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity103414-2
4pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 13.21mm(Length)
Amphenol Communications Solutions77311-118-04LF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-103414-2 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
Header; Shrouded; Vertical; Copper Alloy; Thermoplastic; 4; 0.1 in.; Gold (30)
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
HEADER, VERTICAL, 1ROW, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Thro; Available until stocks are exhausted Alternative available
04 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103414-2 | Internal Number: 5-103414-2 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, VERTICAL, 1ROW, 4WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103414-2.