Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103414-1

Header; Shrouded; Vertical; Phosphor Bronze; Thermoplastic; 3; 0.1 in.; 3 A

$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103414-1.

TE Connectivity

Datasheet245 pages6 years ago

JRH Electronics

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-33.75%

CAD Models

Download TE Connectivity 5-103414-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 3.611
Stock
41,950
10,149
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header Vertical 3 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Connector Unshrouded Header HDR 3 Position 2.54mm Solder Straight Through Hole
TE Connectivity103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity104344-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity104346-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity / AMP146225-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-103414-1 provided by its distributors.

Header; Shrouded; Vertical; Phosphor Bronze; Thermoplastic; 3; 0.1 in.; 3 A
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector Header 3 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-103414-1.
03 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103414-1 | Internal Number: 5-103414-1 | Alias Number: P610 | 2.54 mm | TE Connectivity | AMPMODU
WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:3; No. of Ways:3; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103414-1.
  • 5-103414-1..