Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103169-8

Connector Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-8.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

IHS

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+1.81%

CAD Models

Download TE Connectivity 5-103169-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 6.05
Stock
42,600
15,032
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity102153-4
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity102154-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid Tray
Amphenol Communications Solutions71918-120LF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Pin Header, 20 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Amphenol Communications Solutions67996-220HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-103169-8 provided by its distributors.

Connector Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 20Contacts; Contact Termination Type: Through Hole Straight; Connector Shroud: Sh
20 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-8 | Internal Number: 5-103169-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-8 .
  • 5-103169-8.