Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 826925-9

Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 826925-9.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-0.26%

CAD Models

Download TE Connectivity / AMP 826925-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity826632-7
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity826925-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826925-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826944-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
18pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A tin Black Through hole mounting

Descriptions

Descriptions of TE Connectivity / AMP 826925-9 provided by its distributors.

Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, AMPMODU, 9P MOD2 STIFT LEI
CONN HEADER BRKWY 18POS VERT TIN
Breakaway,Header,Push-Pull 2 18pin Push-pull type Male Pin green Through hole mounting 22.86mm(Length)*5mm(height)
Headers & Wire Housings 2X09 POS VERT TIN
MODU 2X 9P HDR 180º L=6.7MM Sn GREEN
HEADER, STRAIGHT, 2X9WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:18; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:3A; Flammability Rating:UL94V-0; Housing:Green, glass filled polyester; Lead Spacing:2.54mm; No. of Poles:18; No. of Ways:2 x 9; Pin Length:6.7mm; Row Pitch:2.54mm; Termination Method:Solder
Special Order: 9P MOD2 STIFT LEI PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 18 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 18 | PCB Connector Header & Receptacle | Part Number: 826925-9 | Internal Number: 826925-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors