Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103168-6

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103168-6.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.44%

CAD Models

Download TE Connectivity 5-103168-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 5.016
Stock
34,132
4,595
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-102618-6
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-534998-8
Conn Socket Strip Receptacle 16 POS 2.54mm Solder ST Through Hole Box/Tube
TE Connectivity5-146257-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Amphenol Communications Solutions71918-216LF
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Amphenol Communications Solutions87606-308LF
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
Amphenol Communications Solutions76342-308LF
2.54mm 2.54mm Tin Double Row 16P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS

Descriptions

Descriptions of TE Connectivity 5-103168-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight
HEADER, VERTICAL, 2ROW, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C
Wire-Board Connector, Header, 16 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 5-103168-6.
16 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-103168-6 | Internal Number: 5-103168-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103168-6.