TE Connectivity 5-103167-3

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103167-3.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-8.11%

CAD Models

Download TE Connectivity 5-103167-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 15.36
Stock
125,606
44,740
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity103166-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity281742-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
C-Grid 71764 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
TE Connectivity87230-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP87579-3
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity281739-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator

Descriptions

Descriptions of TE Connectivity 5-103167-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
Headers & Wire Housings ACTION PIN R.A. 12P dual .150 end
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER R/A .100 12POS 30AU
12pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 22.35mm(Length)*16.23mm(height)
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103167-3 .
  • 5-103167-3.